Part Details for SNMPJ034706BD2KSSD by Wima
Overview of SNMPJ034706BD2KSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for SNMPJ034706BD2KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPJ034706BD2KSSD-ND
|
DigiKey | SNUBBER MKP 0.47 F 630 VDC 11X21 Min Qty: 918 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2252 | Buy Now |
DISTI #
505-MPJ034706BD2KSSD
|
Mouser Electronics | Film Capacitors Snubber MKP 0.47 uF 630 VDC 11x21x31.5 PCM 28.5 RoHS: Compliant | 0 |
|
$5.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 459 Package Multiple: 459 Lead time: 17 Weeks | 0 |
|
$11.4600 | Buy Now |
DISTI #
SNMPJ034706BD2KSSD
|
Avnet Abacus | Snubber MKP 0.47 F 10% 630 VDC 11x21x31.5 RM27.5 Version: 2-leads bulk - standard (Alt: SNMPJ034706BD2KSSD) RoHS: Compliant Min Qty: 918 Package Multiple: 459 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SNMPJ034706BD2KSSD
SNMPJ034706BD2KSSD CAD Models
SNMPJ034706BD2KSSD Part Data Attributes
|
SNMPJ034706BD2KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPJ034706BD2KSSD
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for SNMPJ034706BD2KSSD
This table gives cross-reference parts and alternative options found for SNMPJ034706BD2KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPJ034706BD2KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP10PCM27.50.47/10/630TPS | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, | Wima | SNMPJ034706BD2KSSD vs MKP10PCM27.50.47/10/630TPS |
MKP1J034706BD4KSSD | Film Capacitor, | Wima | SNMPJ034706BD2KSSD vs MKP1J034706BD4KSSD |
MKP4PCM27.50.47/10/630AMMO | Film Capacitor, Polypropylene, 630V, 0.47uF | Wima | SNMPJ034706BD2KSSD vs MKP4PCM27.50.47/10/630AMMO |
MKP1J034706B00KJ | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, | Wima | SNMPJ034706BD2KSSD vs MKP1J034706B00KJ |
MKP1J034706B00KH | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, | Wima | SNMPJ034706BD2KSSD vs MKP1J034706B00KH |
MKP4PCM27.50.47/10/630TPS | Film Capacitor, Polypropylene, 630V, 0.47uF | Wima | SNMPJ034706BD2KSSD vs MKP4PCM27.50.47/10/630TPS |
MKP4PCM27.50.47/10/630REEL | Film Capacitor, Polypropylene, 630V, 0.47uF | Wima | SNMPJ034706BD2KSSD vs MKP4PCM27.50.47/10/630REEL |
MKP1J034706B00KD | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, | Wima | SNMPJ034706BD2KSSD vs MKP1J034706B00KD |
MKP1J034706B00KM | Film Capacitor, Polypropylene, 630V, 0.47uF | Wima | SNMPJ034706BD2KSSD vs MKP1J034706B00KM |
SNMPJ03470S9B8KS00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, | Wima | SNMPJ034706BD2KSSD vs SNMPJ03470S9B8KS00 |