Part Details for SNMPJ042507H3NKS00 by Wima
Overview of SNMPJ042507H3NKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for SNMPJ042507H3NKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPJ042507H3NKS00-ND
|
DigiKey | SNUBBER MKP 2.5 F 630 VDC 24X45. Min Qty: 112 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6567 | Buy Now |
DISTI #
505-SNMPJ042507H3NKS
|
Mouser Electronics | Film Capacitors Snubber MKP 2.5 uF 630 VDC 24x45.5x41.5 SN RoHS: Compliant | 0 |
|
$8.9100 / $9.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Lead time: 17 Weeks | 0 |
|
$16.4100 | Buy Now |
Part Details for SNMPJ042507H3NKS00
SNMPJ042507H3NKS00 CAD Models
SNMPJ042507H3NKS00 Part Data Attributes
|
SNMPJ042507H3NKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPJ042507H3NKS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 2.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 24 mm |
Alternate Parts for SNMPJ042507H3NKS00
This table gives cross-reference parts and alternative options found for SNMPJ042507H3NKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPJ042507H3NKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPJ042507H4CKS00 | Film Capacitor, | Wima | SNMPJ042507H3NKS00 vs SNMPJ042507H4CKS00 |
SNMPJ042507H1IKS00 | Film Capacitor, | Wima | SNMPJ042507H3NKS00 vs SNMPJ042507H1IKS00 |
SNMPJ042507H2FKS00 | Film Capacitor, | Wima | SNMPJ042507H3NKS00 vs SNMPJ042507H2FKS00 |
SNMPJ042507H1JKS00 | Film Capacitor, | Wima | SNMPJ042507H3NKS00 vs SNMPJ042507H1JKS00 |
SNMPJ042507H2MKS00 | Film Capacitor, | Wima | SNMPJ042507H3NKS00 vs SNMPJ042507H2MKS00 |
SNMPJ042507H3LKS00 | Film Capacitor, | Wima | SNMPJ042507H3NKS00 vs SNMPJ042507H3LKS00 |
SNMPJ042507H3GKS00 | Film Capacitor, | Wima | SNMPJ042507H3NKS00 vs SNMPJ042507H3GKS00 |
SNMPJ042507H1KKS00 | Film Capacitor, | Wima | SNMPJ042507H3NKS00 vs SNMPJ042507H1KKS00 |
SNMPJ042507H1AKS00 | Film Capacitor, | Wima | SNMPJ042507H3NKS00 vs SNMPJ042507H1AKS00 |
SNMPJ042507H2HKS00 | Film Capacitor, | Wima | SNMPJ042507H3NKS00 vs SNMPJ042507H2HKS00 |