There are no models available for this part yet.
Overview of SNMPK034706BD2JSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for SNMPK034706BD2JSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-SNMPK034706BD2JSSD-ND
|
DigiKey | SNUBBER MKP 0.47 F 700 VDC 11X21 Min Qty: 918 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4082 | Buy Now | |
DISTI #
505-MPK034706BD2JSSD
|
Mouser Electronics | Film Capacitors Snubber MKP 0.47 uF 700 VDC 11x21x31.5 PCM 28.5 RoHS: Compliant | 0 |
|
$6.0200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 459 Package Multiple: 459 Lead time: 17 Weeks | 0 |
|
$11.7900 | Buy Now |
CAD Models for SNMPK034706BD2JSSD by Wima
Part Data Attributes for SNMPK034706BD2JSSD by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
21 mm
|
JESD-609 Code
|
e3
|
Length
|
31.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
420 V
|
Rated (DC) Voltage (URdc)
|
700 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
11 mm
|
Alternate Parts for SNMPK034706BD2JSSD
This table gives cross-reference parts and alternative options found for SNMPK034706BD2JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPK034706BD2JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPK034706BB8JS00 | Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Wima | SNMPK034706BD2JSSD vs SNMPK034706BB8JS00 |