Part Details for SNMPK036806FFSKS00 by Wima
Overview of SNMPK036806FFSKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for SNMPK036806FFSKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPK036806FFSKS00-ND
|
DigiKey | SNUBBER MKP 0.68 F 700 VDC 15X26 Min Qty: 648 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5966 | Buy Now |
DISTI #
505-SNMPK036806FFSKS
|
Mouser Electronics | Film Capacitors Snubber MKP 0.68 uF 700 VDC 15x26x31.5 SN RoHS: Compliant | 0 |
|
$5.9900 / $6.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 324 Package Multiple: 324 Lead time: 17 Weeks | 0 |
|
$11.7400 | Buy Now |
Part Details for SNMPK036806FFSKS00
SNMPK036806FFSKS00 CAD Models
SNMPK036806FFSKS00 Part Data Attributes
|
SNMPK036806FFSKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPK036806FFSKS00
Wima
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 0.68uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | unknown | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 26 mm | |
Length | 31.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | Tray | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Width | 15 mm |