There are no models available for this part yet.
Overview of SNMPK041007D1HJS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Price & Stock for SNMPK041007D1HJS00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-SNMPK041007D1HJS00-ND
|
DigiKey | SNUBBER MKP 1.0 F 700 VDC 15X26X Min Qty: 288 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5224 | Buy Now | |
DISTI #
505-SNMPK0417D1HJS
|
Mouser Electronics | Film Capacitors Snubber MKP 1.0 uF 700 VDC 15x26x41.5 SN RoHS: Compliant | 0 |
|
$6.7100 / $7.4100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Lead time: 17 Weeks | 0 |
|
$13.1500 | Buy Now |
CAD Models for SNMPK041007D1HJS00 by Wima
Part Data Attributes for SNMPK041007D1HJS00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Capacitance
|
1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
26 mm
|
JESD-609 Code
|
e3
|
Length
|
41.5 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Chassis Mount
|
Packing Method
|
TRAY
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
420 V
|
Rated (DC) Voltage (URdc)
|
700 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
LUG
|
Width
|
15 mm
|
Alternate Parts for SNMPK041007D1HJS00
This table gives cross-reference parts and alternative options found for SNMPK041007D1HJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPK041007D1HJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPK041007D1KJS00 | Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | Wima | SNMPK041007D1HJS00 vs SNMPK041007D1KJS00 |
SNMPK041007D3GJS00 | Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | Wima | SNMPK041007D1HJS00 vs SNMPK041007D3GJS00 |
SNMPK041007DFSJS00 | Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | Wima | SNMPK041007D1HJS00 vs SNMPK041007DFSJS00 |
SNMPK041007D1JJS00 | Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | Wima | SNMPK041007D1HJS00 vs SNMPK041007D1JJS00 |
SNMPK041007D3IJS00 | Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | Wima | SNMPK041007D1HJS00 vs SNMPK041007D3IJS00 |
SNMPK041007D4AJS00 | Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | Wima | SNMPK041007D1HJS00 vs SNMPK041007D4AJS00 |
SNMPK041007D1AJS00 | Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount, | Wima | SNMPK041007D1HJS00 vs SNMPK041007D1AJS00 |