Part Details for SNMPK041007D1HKS00 by Wima
Overview of SNMPK041007D1HKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPK041007D1HKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPK041007D1HKS00-ND
|
DigiKey | SNUBBER MKP 1.0 F 700 VDC 15X26X Min Qty: 288 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3074 | Buy Now |
DISTI #
505-SNMPK0417D1HKS
|
Mouser Electronics | Film Capacitors Snubber MKP 1.0 uF 700 VDC 15x26x41.5 SN RoHS: Compliant | 0 |
|
$6.5200 / $7.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Lead time: 17 Weeks | 0 |
|
$12.7700 | Buy Now |
Part Details for SNMPK041007D1HKS00
SNMPK041007D1HKS00 CAD Models
SNMPK041007D1HKS00 Part Data Attributes
|
SNMPK041007D1HKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPK041007D1HKS00
Wima
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 26 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | Tray | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 420 V | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 15 mm |
Alternate Parts for SNMPK041007D1HKS00
This table gives cross-reference parts and alternative options found for SNMPK041007D1HKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPK041007D1HKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPK041007D3GKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, | Wima | SNMPK041007D1HKS00 vs SNMPK041007D3GKS00 |
SNMPK041007D3PKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, | Wima | SNMPK041007D1HKS00 vs SNMPK041007D3PKS00 |
SNMPK041007DFSKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, | Wima | SNMPK041007D1HKS00 vs SNMPK041007DFSKS00 |
SNMPK041007D1AKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, | Wima | SNMPK041007D1HKS00 vs SNMPK041007D1AKS00 |
SNMPK041007D4CKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, | Wima | SNMPK041007D1HKS00 vs SNMPK041007D4CKS00 |
SNMPK041007D1KKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, | Wima | SNMPK041007D1HKS00 vs SNMPK041007D1KKS00 |
SNMPK041007D3AKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, | Wima | SNMPK041007D1HKS00 vs SNMPK041007D3AKS00 |
SNMPK041007D1IKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, | Wima | SNMPK041007D1HKS00 vs SNMPK041007D1IKS00 |
SNMPK041007D4AKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, | Wima | SNMPK041007D1HKS00 vs SNMPK041007D4AKS00 |