Part Details for SNMPK041507FFSKS00 by Wima
Overview of SNMPK041507FFSKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPK041507FFSKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPK041507FFSKS00-ND
|
DigiKey | SNUBBER MKP 1.5 F 700 VDC 19X32X Min Qty: 280 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6445 | Buy Now |
DISTI #
505-SNMPK041507FFSKS
|
Mouser Electronics | Film Capacitors Snubber MKP 1.5 uF 700 VDC 19x32x41.5 SN RoHS: Compliant | 0 |
|
$6.8200 / $7.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 17 Weeks | 0 |
|
$13.3600 | Buy Now |
Part Details for SNMPK041507FFSKS00
SNMPK041507FFSKS00 CAD Models
SNMPK041507FFSKS00 Part Data Attributes
|
SNMPK041507FFSKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPK041507FFSKS00
Wima
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | unknown | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | Tray | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Width | 19 mm |
Alternate Parts for SNMPK041507FFSKS00
This table gives cross-reference parts and alternative options found for SNMPK041507FFSKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPK041507FFSKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPK041507F1IKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPK041507FFSKS00 vs SNMPK041507F1IKS00 |
SNMPK041507F2KKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPK041507FFSKS00 vs SNMPK041507F2KKS00 |
SNMPK041507F1HKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPK041507FFSKS00 vs SNMPK041507F1HKS00 |
SNMPK041507F2MKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPK041507FFSKS00 vs SNMPK041507F2MKS00 |
SNMPK041507F3KKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPK041507FFSKS00 vs SNMPK041507F3KKS00 |
SNMPK041507F2DKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPK041507FFSKS00 vs SNMPK041507F2DKS00 |
SNMPK041507F1KKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPK041507FFSKS00 vs SNMPK041507F1KKS00 |
SNMPK041507F3NKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPK041507FFSKS00 vs SNMPK041507F3NKS00 |
SNMPK041507F4AKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPK041507FFSKS00 vs SNMPK041507F4AKS00 |
SNMPK041507F1JKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 1.5uF, Chassis Mount, | Wima | SNMPK041507FFSKS00 vs SNMPK041507F1JKS00 |