Part Details for SNMPK042007G2CKS00 by Wima
Overview of SNMPK042007G2CKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPK042007G2CKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPK042007G2CKS00-ND
|
DigiKey | SNUBBER MKP 2.0 F 700 VDC 20X39. Min Qty: 126 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8889 | Buy Now |
DISTI #
505-SNMPK0427G2CKS
|
Mouser Electronics | Film Capacitors Snubber MKP 2.0 uF 700 VDC 20x39.5x41.5 SN RoHS: Compliant | 0 |
|
$7.7100 / $8.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Lead time: 17 Weeks | 0 |
|
$15.1100 | Buy Now |
Part Details for SNMPK042007G2CKS00
SNMPK042007G2CKS00 CAD Models
SNMPK042007G2CKS00 Part Data Attributes
|
SNMPK042007G2CKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPK042007G2CKS00
Wima
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | unknown | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | Tray | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Width | 20 mm |
Alternate Parts for SNMPK042007G2CKS00
This table gives cross-reference parts and alternative options found for SNMPK042007G2CKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPK042007G2CKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPK042007G4AKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPK042007G2CKS00 vs SNMPK042007G4AKS00 |
SNMPK042007G2MKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPK042007G2CKS00 vs SNMPK042007G2MKS00 |
SNMPK042007G3NKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPK042007G2CKS00 vs SNMPK042007G3NKS00 |
SNMPK042007G3AKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPK042007G2CKS00 vs SNMPK042007G3AKS00 |
SNMPK042007G3IKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPK042007G2CKS00 vs SNMPK042007G3IKS00 |
SNMPK042007G2HKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPK042007G2CKS00 vs SNMPK042007G2HKS00 |
SNMPK042007G2DKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPK042007G2CKS00 vs SNMPK042007G2DKS00 |
SNMPK042007G1HKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPK042007G2CKS00 vs SNMPK042007G1HKS00 |
SNMPK042007G2IKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPK042007G2CKS00 vs SNMPK042007G2IKS00 |
SNMPK042007G3KKS00 | Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPK042007G2CKS00 vs SNMPK042007G3KKS00 |