Part Details for SNMPK046807KD4KSSD by Wima
Overview of SNMPK046807KD4KSSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for SNMPK046807KD4KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPK046807KD4KSSD-ND
|
DigiKey | SNUBBER MKP 6.8 F 700 VDC 40X55X Min Qty: 84 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4736 | Buy Now |
DISTI #
505-MPK046807KD4KSSD
|
Mouser Electronics | Film Capacitors Snubber MKP 6.8 uF 700 VDC 40x55x41.5 PCM 37.5 RoHS: Compliant | 0 |
|
$13.6300 / $16.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 28 Lead time: 17 Weeks | 0 |
|
$30.7900 | Buy Now |
Part Details for SNMPK046807KD4KSSD
SNMPK046807KD4KSSD CAD Models
SNMPK046807KD4KSSD Part Data Attributes
|
SNMPK046807KD4KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPK046807KD4KSSD
Wima
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | unknown | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 55 mm | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | Tray | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 40 mm |