-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPO141007GB8MS00-ND
|
DigiKey | SNUBBER MKP 1.0 F 1000 VDC 20X39 Min Qty: 252 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2050 | Buy Now |
DISTI #
505-SNMPO141007GB8MS
|
Mouser Electronics | Film Capacitors 1uF 20% 1000V 20x39.5x41.5 RoHS: Compliant | 0 |
|
$7.3200 / $11.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 | 0 |
|
$14.3400 | Buy Now |
DISTI #
SNMPO141007GB8MS00
|
TTI | Film Capacitors 1uF 20% 1000V 20x39.5x41.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 126 Package Multiple: 126 Container: Bulk | Americas - 0 |
|
$6.1600 / $8.3500 | Buy Now |
DISTI #
SNMPO141007GB8MS00
|
Avnet Abacus | Snubber MKP 1.0 F 20% 1000 VDC 20x39.5x41.5 RM38.5 bulk - standard - B8 (Alt: SNMPO141007GB8MS00) RoHS: Compliant Min Qty: 252 Package Multiple: 126 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SNMPO141007GB8MS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPO141007GB8MS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 38.5 mm | |
Terminal Shape | FLAT | |
Width | 20 mm |
This table gives cross-reference parts and alternative options found for SNMPO141007GB8MS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPO141007GB8MS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX14W41007G00MSSD | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | SNMPO141007GB8MS00 vs MKX14W41007G00MSSD |