Part Details for SNMPR032206BD2JS00 by Wima
Overview of SNMPR032206BD2JS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for SNMPR032206BD2JS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPR032206BD2JS00-ND
|
DigiKey | SNUBBER MKP 0.22 F 1250 VDC 11X2 Min Qty: 918 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5979 | Buy Now |
DISTI #
505-SNMPR032206BD2JS
|
Mouser Electronics | Film Capacitors Snubber MKP 0.22 uF 1250 VDC 11x21x31.5 PCM 28.5 RoHS: Compliant | 0 |
|
$6.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 459 Package Multiple: 459 Lead time: 17 Weeks | 0 |
|
$12.4200 | Buy Now |
Part Details for SNMPR032206BD2JS00
SNMPR032206BD2JS00 CAD Models
SNMPR032206BD2JS00 Part Data Attributes
|
SNMPR032206BD2JS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPR032206BD2JS00
Wima
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |