Part Details for SNMPR042008H1AKS00 by Wima
Overview of SNMPR042008H1AKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPR042008H1AKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPR042008H1AKS00-ND
|
DigiKey | SNUBBER MKP 2.0 F 1250 VDC 27X37 Min Qty: 126 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0241 | Buy Now |
DISTI #
505-SNMPR0428H1AKS
|
Mouser Electronics | Film Capacitors Snubber MKP 2.0 uF 1250 VDC 27x37.5x56 SN RoHS: Compliant | 0 |
|
$10.1800 / $11.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 | 0 |
|
$20.6100 | Buy Now |
Part Details for SNMPR042008H1AKS00
SNMPR042008H1AKS00 CAD Models
SNMPR042008H1AKS00 Part Data Attributes:
|
SNMPR042008H1AKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPR042008H1AKS00
Wima
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37.5 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | Tray | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 27 mm |
Alternate Parts for SNMPR042008H1AKS00
This table gives cross-reference parts and alternative options found for SNMPR042008H1AKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPR042008H1AKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPR042008H6BKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPR042008H1AKS00 vs SNMPR042008H6BKS00 |
SNMPR042008H3AKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPR042008H1AKS00 vs SNMPR042008H3AKS00 |
SNMPR042008H4JKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPR042008H1AKS00 vs SNMPR042008H4JKS00 |
SNMPR042008H4AKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPR042008H1AKS00 vs SNMPR042008H4AKS00 |
SNMPR042008H3DKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPR042008H1AKS00 vs SNMPR042008H3DKS00 |
SNMPR042008H3OKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPR042008H1AKS00 vs SNMPR042008H3OKS00 |
SNMPR042008H2BKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPR042008H1AKS00 vs SNMPR042008H2BKS00 |
SNMPR042008H2QKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPR042008H1AKS00 vs SNMPR042008H2QKS00 |
SNMPR042008H3GKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPR042008H1AKS00 vs SNMPR042008H3GKS00 |
SNMPR042008H1BKS00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, | Wima | SNMPR042008H1AKS00 vs SNMPR042008H1BKS00 |