Part Details for SNMPT034707FFSKS00 by Wima
Overview of SNMPT034707FFSKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for SNMPT034707FFSKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPT034707FFSKS00-ND
|
DigiKey | SNUBBER MKP 0.47 F 1600 VDC 19X3 Min Qty: 280 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2052 | Buy Now |
DISTI #
505-SNMPT034707FFSKS
|
Mouser Electronics | Film Capacitors Snubber MKP 0.47 uF 1600 VDC 19x32x41.5 SN RoHS: Compliant | 0 |
|
$6.2100 / $6.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$12.1600 | Buy Now |
Part Details for SNMPT034707FFSKS00
SNMPT034707FFSKS00 CAD Models
SNMPT034707FFSKS00 Part Data Attributes
|
SNMPT034707FFSKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPT034707FFSKS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 19 mm |
Alternate Parts for SNMPT034707FFSKS00
This table gives cross-reference parts and alternative options found for SNMPT034707FFSKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPT034707FFSKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPT034707F1KKS00 | Film Capacitor, | Wima | SNMPT034707FFSKS00 vs SNMPT034707F1KKS00 |
SNMPT034707F1JKS00 | Film Capacitor, | Wima | SNMPT034707FFSKS00 vs SNMPT034707F1JKS00 |
SNMPT034707F3AKS00 | Film Capacitor, | Wima | SNMPT034707FFSKS00 vs SNMPT034707F3AKS00 |
SNMPT034707F5AKS00 | Film Capacitor, | Wima | SNMPT034707FFSKS00 vs SNMPT034707F5AKS00 |
SNMPT034707F3NKS00 | Film Capacitor, | Wima | SNMPT034707FFSKS00 vs SNMPT034707F3NKS00 |
SNMPT034707F1HKS00 | Film Capacitor, | Wima | SNMPT034707FFSKS00 vs SNMPT034707F1HKS00 |
SNMPT034707F3GKS00 | Film Capacitor, | Wima | SNMPT034707FFSKS00 vs SNMPT034707F3GKS00 |
SNMPT034707F2JKS00 | Film Capacitor, | Wima | SNMPT034707FFSKS00 vs SNMPT034707F2JKS00 |
SNMPT034707F2AKS00 | Film Capacitor, | Wima | SNMPT034707FFSKS00 vs SNMPT034707F2AKS00 |
SNMPT034707F4AKS00 | Film Capacitor, | Wima | SNMPT034707FFSKS00 vs SNMPT034707F4AKS00 |