Part Details for SNMPT041008E4AMS00 by Wima
Overview of SNMPT041008E4AMS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPT041008E4AMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPT041008E4AMS00-ND
|
DigiKey | SNUBBER MKP 1.0 F 1600 VDC 23X34 Min Qty: 160 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7783 | Buy Now |
DISTI #
505-SNMPT0418E4AMS
|
Mouser Electronics | Film Capacitors Snubber MKP 1.0 uF 1600 VDC 23x34x56 SN RoHS: Compliant | 0 |
|
$9.0300 / $9.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 | 0 |
|
$16.6200 | Buy Now |
Part Details for SNMPT041008E4AMS00
SNMPT041008E4AMS00 CAD Models
SNMPT041008E4AMS00 Part Data Attributes
|
SNMPT041008E4AMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPT041008E4AMS00
Wima
Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 1uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | unknown | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 34 mm | |
Length | 56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | Tray | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Width | 23 mm |
Alternate Parts for SNMPT041008E4AMS00
This table gives cross-reference parts and alternative options found for SNMPT041008E4AMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPT041008E4AMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPT041008E6AMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 1uF, Chassis Mount, | Wima | SNMPT041008E4AMS00 vs SNMPT041008E6AMS00 |
SNMPT041008E4JMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 1uF, Chassis Mount, | Wima | SNMPT041008E4AMS00 vs SNMPT041008E4JMS00 |
SNMPT041008E3EMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 1uF, Chassis Mount, | Wima | SNMPT041008E4AMS00 vs SNMPT041008E3EMS00 |
SNMPT041008E1IMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 1uF, Chassis Mount, | Wima | SNMPT041008E4AMS00 vs SNMPT041008E1IMS00 |
SNMPT041008E1AMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 1uF, Chassis Mount, | Wima | SNMPT041008E4AMS00 vs SNMPT041008E1AMS00 |
SNMPT041008E1BMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 1uF, Chassis Mount, | Wima | SNMPT041008E4AMS00 vs SNMPT041008E1BMS00 |
SNMPT041008E1GMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 1uF, Chassis Mount, | Wima | SNMPT041008E4AMS00 vs SNMPT041008E1GMS00 |
SNMPT041008E2QMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 1uF, Chassis Mount, | Wima | SNMPT041008E4AMS00 vs SNMPT041008E2QMS00 |
SNMPT041008E3GMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 1uF, Chassis Mount, | Wima | SNMPT041008E4AMS00 vs SNMPT041008E3GMS00 |
SNMPT041008E3CMS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 1uF, Chassis Mount, | Wima | SNMPT041008E4AMS00 vs SNMPT041008E3CMS00 |