Part Details for SNMPTA32206FFSKS00 by Wima
Overview of SNMPTA32206FFSKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPTA32206FFSKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPTA32206FFSKS00-ND
|
DigiKey | SNUBBER MKP 0.22 F 1700 VDC 15X2 Min Qty: 648 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9547 | Buy Now |
DISTI #
505-SNMPTA32206FFSKS
|
Mouser Electronics | Film Capacitors Snubber MKP 0.22 uF 1700 VDC 15x26x31.5 SN RoHS: Compliant | 0 |
|
$5.4100 / $5.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 324 Package Multiple: 324 | 0 |
|
$10.6000 | Buy Now |
Part Details for SNMPTA32206FFSKS00
SNMPTA32206FFSKS00 CAD Models
SNMPTA32206FFSKS00 Part Data Attributes
|
SNMPTA32206FFSKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPTA32206FFSKS00
Wima
Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.22uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | unknown | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 26 mm | |
Length | 31.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | Tray | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1700 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Width | 15 mm |
Alternate Parts for SNMPTA32206FFSKS00
This table gives cross-reference parts and alternative options found for SNMPTA32206FFSKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPTA32206FFSKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPTA32206F4LKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.22uF, Chassis Mount, | Wima | SNMPTA32206FFSKS00 vs SNMPTA32206F4LKS00 |