There are no models available for this part yet.
Overview of SNMPTA34707FFSKS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Price & Stock for SNMPTA34707FFSKS00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-SNMPTA34707FFSKS00-ND
|
DigiKey | SNUBBER MKP 0.47 F 1700 VDC 19X3 Min Qty: 280 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2052 | Buy Now | |
DISTI #
505-SNMPTA34707FFSKS
|
Mouser Electronics | Film Capacitors Snubber MKP 0.47 uF 1700 VDC 19x32x41.5 SN RoHS: Compliant | 0 |
|
$6.2100 / $6.8500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$12.1600 | Buy Now |
CAD Models for SNMPTA34707FFSKS00 by Wima
Part Data Attributes for SNMPTA34707FFSKS00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
32 mm
|
Length
|
41.5 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Chassis Mount
|
Packing Method
|
Tray
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
1700 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Shape
|
LUG
|
Width
|
19 mm
|
Alternate Parts for SNMPTA34707FFSKS00
This table gives cross-reference parts and alternative options found for SNMPTA34707FFSKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPTA34707FFSKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPTA34707F4CKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPTA34707FFSKS00 vs SNMPTA34707F4CKS00 |
SNMPTA34707F1JKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPTA34707FFSKS00 vs SNMPTA34707F1JKS00 |
SNMPTA34707F1HKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPTA34707FFSKS00 vs SNMPTA34707F1HKS00 |
SNMPTA34707F2IKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPTA34707FFSKS00 vs SNMPTA34707F2IKS00 |
SNMPTA34707F3GKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPTA34707FFSKS00 vs SNMPTA34707F3GKS00 |
SNMPTA34707F1AKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPTA34707FFSKS00 vs SNMPTA34707F1AKS00 |
SNMPTA34707F2DKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPTA34707FFSKS00 vs SNMPTA34707F2DKS00 |
SNMPTA34707F2MKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPTA34707FFSKS00 vs SNMPTA34707F2MKS00 |
SNMPTA34707F2KKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPTA34707FFSKS00 vs SNMPTA34707F2KKS00 |
SNMPTA34707F2HKS00 | Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount, | Wima | SNMPTA34707FFSKS00 vs SNMPTA34707F2HKS00 |