There are no models available for this part yet.
Overview of SNMPTA36807G2IJS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Price & Stock for SNMPTA36807G2IJS00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-SNMPTA36807G2IJS00-ND
|
DigiKey | SNUBBER MKP 0.68 F 1700 VDC 20X3 Min Qty: 126 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2921 | Buy Now | |
DISTI #
505-SNMPTA36807G2IJS
|
Mouser Electronics | Film Capacitors Snubber MKP 0.68 uF 1700 VDC 20x39.5x41.5 SN RoHS: Compliant | 0 |
|
$7.1900 / $8.2900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 | 0 |
|
$14.0900 | Buy Now |
CAD Models for SNMPTA36807G2IJS00 by Wima
Part Data Attributes for SNMPTA36807G2IJS00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
39.5 mm
|
Length
|
41.5 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Chassis Mount
|
Packing Method
|
Tray
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
1700 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Shape
|
LUG
|
Width
|
20 mm
|
Alternate Parts for SNMPTA36807G2IJS00
This table gives cross-reference parts and alternative options found for SNMPTA36807G2IJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPTA36807G2IJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPTA36807G1KJS00 | Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPTA36807G2IJS00 vs SNMPTA36807G1KJS00 |
SNMPTA36807G2DJS00 | Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPTA36807G2IJS00 vs SNMPTA36807G2DJS00 |
SNMPTA36807GFSJS00 | Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPTA36807G2IJS00 vs SNMPTA36807GFSJS00 |
SNMPTA36807G2CJS00 | Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPTA36807G2IJS00 vs SNMPTA36807G2CJS00 |
SNMPTA36807G4AJS00 | Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPTA36807G2IJS00 vs SNMPTA36807G4AJS00 |
SNMPTA36807G2KJS00 | Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPTA36807G2IJS00 vs SNMPTA36807G2KJS00 |
SNMPTA36807G2JJS00 | Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPTA36807G2IJS00 vs SNMPTA36807G2JJS00 |
SNMPTA36807G3LJS00 | Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPTA36807G2IJS00 vs SNMPTA36807G3LJS00 |
SNMPTA36807G4CJS00 | Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPTA36807G2IJS00 vs SNMPTA36807G4CJS00 |
SNMPTA36807G1HJS00 | Film Capacitor, Polypropylene, 1700V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPTA36807G2IJS00 vs SNMPTA36807G1HJS00 |