Part Details for SNMPTA36808E4AMS00 by Wima
Overview of SNMPTA36808E4AMS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPTA36808E4AMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPTA36808E4AMS00-ND
|
DigiKey | SNUBBER MKP 0.68 F 1700 VDC 23X3 Min Qty: 160 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8619 | Buy Now |
DISTI #
505-SNMPTA36808E4AMS
|
Mouser Electronics | Film Capacitors Snubber MKP 0.68 uF 1700 VDC 23x34x56 SN RoHS: Compliant | 0 |
|
$7.6900 / $8.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 | 0 |
|
$15.0600 | Buy Now |
Part Details for SNMPTA36808E4AMS00
SNMPTA36808E4AMS00 CAD Models
SNMPTA36808E4AMS00 Part Data Attributes
|
SNMPTA36808E4AMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPTA36808E4AMS00
Wima
Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 34 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1700 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 23 mm |
Alternate Parts for SNMPTA36808E4AMS00
This table gives cross-reference parts and alternative options found for SNMPTA36808E4AMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPTA36808E4AMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPTA36808E4JMS00 | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPTA36808E4AMS00 vs SNMPTA36808E4JMS00 |
SNMPTA36808E1IMS00 | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPTA36808E4AMS00 vs SNMPTA36808E1IMS00 |
SNMPTA36808E3OMS00 | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPTA36808E4AMS00 vs SNMPTA36808E3OMS00 |
SNMPTA36808E6CMS00 | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPTA36808E4AMS00 vs SNMPTA36808E6CMS00 |
SNMPTA36808E6AMS00 | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPTA36808E4AMS00 vs SNMPTA36808E6AMS00 |
SNMPTA36808E1GMS00 | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPTA36808E4AMS00 vs SNMPTA36808E1GMS00 |
SNMPTA36808E3EMS00 | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPTA36808E4AMS00 vs SNMPTA36808E3EMS00 |
SNMPTA36808E2BMS00 | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPTA36808E4AMS00 vs SNMPTA36808E2BMS00 |
SNMPTA36808E3AMS00 | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPTA36808E4AMS00 vs SNMPTA36808E3AMS00 |
SNMPTA36808E3CMS00 | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 0.68uF, Chassis Mount, | Wima | SNMPTA36808E4AMS00 vs SNMPTA36808E3CMS00 |