Part Details for SNMPTA43008LD4MSSD by Wima
Overview of SNMPTA43008LD4MSSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPTA43008LD4MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPTA43008LD4MSSD-ND
|
DigiKey | SNUBBER MKP 3.0 F 1700 VDC 37X54 Min Qty: 75 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9777 | Buy Now |
DISTI #
505-SNMPTA438LD4MSSD
|
Mouser Electronics | Film Capacitors Snubber MKP 3.0 uF 1700 VDC 37x54x56 PCM 48.5 RoHS: Compliant | 0 |
|
$12.4400 / $14.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$34.3600 | Buy Now |
Part Details for SNMPTA43008LD4MSSD
SNMPTA43008LD4MSSD CAD Models
SNMPTA43008LD4MSSD Part Data Attributes:
|
SNMPTA43008LD4MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPTA43008LD4MSSD
Wima
Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 3uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 54 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1700 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 37 mm |
Alternate Parts for SNMPTA43008LD4MSSD
This table gives cross-reference parts and alternative options found for SNMPTA43008LD4MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPTA43008LD4MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPTA43008LB8MS00 | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 3uF, Through Hole Mount, RADIAL LEADED | Wima | SNMPTA43008LD4MSSD vs SNMPTA43008LB8MS00 |
SNMPTA43008LD2MSSD | Film Capacitor, Polypropylene, 1700V, 20% +Tol, 20% -Tol, 3uF, Through Hole Mount, RADIAL LEADED | Wima | SNMPTA43008LD4MSSD vs SNMPTA43008LD2MSSD |