Part Details for SNMPU024705GD2KSSD by Wima
Overview of SNMPU024705GD2KSSD by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for SNMPU024705GD2KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-SNMPU024705GD2KS
|
Mouser Electronics | Film Capacitors .047uF 2K Volts 10% RoHS: Compliant | 0 |
|
$3.8100 | Order Now |
DISTI #
SNMPU024705GD2KSSD
|
TTI | Film Capacitors .047uF 2K Volts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 176 Package Multiple: 176 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for SNMPU024705GD2KSSD
SNMPU024705GD2KSSD CAD Models
SNMPU024705GD2KSSD Part Data Attributes
|
SNMPU024705GD2KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPU024705GD2KSSD
Wima
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |