There are no models available for this part yet.
Overview of SNMPU033307FD4KSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for SNMPU033307FD4KSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-MPU033307FD4KSSD
|
Mouser Electronics | Film Capacitors Snubber MKP 0.33 uF 2000 VDC 19x32x41.5 PCM 37.5 RoHS: Compliant | 0 |
|
$6.2300 / $6.8800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$12.2200 | Buy Now | ||
DISTI #
SNMPU033307FD4KSSD
|
Avnet Abacus | Snubber MKP 0.33 F 2000 VDC 19x32x41.5 PCM 37.5 Version 4-Leads 10% Bulk - Standard Leads 6-2 (Alt: SNMPU033307FD4KSSD) RoHS: Compliant Min Qty: 280 Package Multiple: 140 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SNMPU033307FD4KSSD by Wima
Part Data Attributes for SNMPU033307FD4KSSD by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
32 mm
|
JESD-609 Code
|
e3
|
Length
|
41.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
700 V
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Width
|
19 mm
|
Alternate Parts for SNMPU033307FD4KSSD
This table gives cross-reference parts and alternative options found for SNMPU033307FD4KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPU033307FD4KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R747W33304020K | Film Capacitor, | KEMET Corporation | SNMPU033307FD4KSSD vs R747W33304020K |
747W33304020K | Film Capacitor, | KEMET Corporation | SNMPU033307FD4KSSD vs 747W33304020K |
R747W3330AA20K | Film Capacitor, | KEMET Corporation | SNMPU033307FD4KSSD vs R747W3330AA20K |
SNMPU033307FD2KSSD | Film Capacitor, | Wima | SNMPU033307FD4KSSD vs SNMPU033307FD2KSSD |
R747W3330JH20K | Film Capacitor, | KEMET Corporation | SNMPU033307FD4KSSD vs R747W3330JH20K |
MKP1U033307F00KSSD | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | SNMPU033307FD4KSSD vs MKP1U033307F00KSSD |
R747W3330JB20K | Film Capacitor, | KEMET Corporation | SNMPU033307FD4KSSD vs R747W3330JB20K |
R747W3330JE20K | Film Capacitor, | KEMET Corporation | SNMPU033307FD4KSSD vs R747W3330JE20K |
R747W33305020K | Film Capacitor, | KEMET Corporation | SNMPU033307FD4KSSD vs R747W33305020K |
SNMPU033307FD2KS00 | Film Capacitor, | Wima | SNMPU033307FD4KSSD vs SNMPU033307FD2KS00 |