Part Details for SNMPU034707G2CKS00 by Wima
Overview of SNMPU034707G2CKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for SNMPU034707G2CKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPU034707G2CKS00-ND
|
DigiKey | SNUBBER MKP 0.47 F 2000 VDC 20X3 Min Qty: 126 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0987 | Buy Now |
DISTI #
505-SNMPU034707G2CKS
|
Mouser Electronics | Film Capacitors Snubber MKP 0.47 uF 2000 VDC 20x39.5x41.5 SN RoHS: Compliant | 0 |
|
$7.0300 / $8.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 | 0 |
|
$13.7600 | Buy Now |
Part Details for SNMPU034707G2CKS00
SNMPU034707G2CKS00 CAD Models
SNMPU034707G2CKS00 Part Data Attributes
|
SNMPU034707G2CKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPU034707G2CKS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 20 mm |