Part Details for SNMPU034707GD2JSSD by Wima
Overview of SNMPU034707GD2JSSD by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for SNMPU034707GD2JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-SNMPU034707GD2JS
|
Mouser Electronics | Film Capacitors 0.47uF 5% 2000V 20x39.5x41.5 RoHS: Compliant | 0 |
|
$6.9800 / $7.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 | 0 |
|
$13.6800 | Buy Now |
Part Details for SNMPU034707GD2JSSD
SNMPU034707GD2JSSD CAD Models
SNMPU034707GD2JSSD Part Data Attributes
|
SNMPU034707GD2JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPU034707GD2JSSD
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 38.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |
Alternate Parts for SNMPU034707GD2JSSD
This table gives cross-reference parts and alternative options found for SNMPU034707GD2JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPU034707GD2JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1U034707G00JSSD | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | SNMPU034707GD2JSSD vs MKP1U034707G00JSSD |
SNMPU034707GD4JSSD | Film Capacitor, | Wima | SNMPU034707GD2JSSD vs SNMPU034707GD4JSSD |