Part Details for SNMPV024707B3GMS00 by Wima
Overview of SNMPV024707B3GMS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNMPV024707B3GMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPV024707B3GMS00-ND
|
DigiKey | SNUBBER MKP 0.047 F 2500 VDC 11X Min Qty: 476 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8902 | Buy Now |
DISTI #
505-SNMPV024707B3GMS
|
Mouser Electronics | Film Capacitors Snubber MKP 0.047 uF 2500 VDC 11x22x41.5 SN RoHS: Compliant | 0 |
|
$6.2600 / $6.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 238 Package Multiple: 238 | 0 |
|
$12.2600 | Buy Now |
Part Details for SNMPV024707B3GMS00
SNMPV024707B3GMS00 CAD Models
SNMPV024707B3GMS00 Part Data Attributes
|
SNMPV024707B3GMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPV024707B3GMS00
Wima
Film Capacitor, Polypropylene, 2500V, 20% +Tol, 20% -Tol, 0.047uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 11 mm |
Alternate Parts for SNMPV024707B3GMS00
This table gives cross-reference parts and alternative options found for SNMPV024707B3GMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPV024707B3GMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPV024707B1HMS00 | Film Capacitor, Polypropylene, 2500V, 20% +Tol, 20% -Tol, 0.047uF, Chassis Mount, | Wima | SNMPV024707B3GMS00 vs SNMPV024707B1HMS00 |
SNMPV024707B1IMS00 | Film Capacitor, Polypropylene, 2500V, 20% +Tol, 20% -Tol, 0.047uF, Chassis Mount, | Wima | SNMPV024707B3GMS00 vs SNMPV024707B1IMS00 |
SNMPV024707B1SMS00 | Film Capacitor, Polypropylene, 2500V, 20% +Tol, 20% -Tol, 0.047uF, Chassis Mount, | Wima | SNMPV024707B3GMS00 vs SNMPV024707B1SMS00 |
SNMPV024707B3QMS00 | Film Capacitor, Polypropylene, 2500V, 20% +Tol, 20% -Tol, 0.047uF, Chassis Mount, | Wima | SNMPV024707B3GMS00 vs SNMPV024707B3QMS00 |