Part Details for SNMPW041008J1AKS00 by Wima
Overview of SNMPW041008J1AKS00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for SNMPW041008J1AKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNMPW041008J1AKS00-ND
|
DigiKey | SNUBBER MKP 1.0 F 3000 VDC 33X48 Min Qty: 96 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9390 | Buy Now |
DISTI #
505-SNMPW041008J1AKS
|
Mouser Electronics | Film Capacitors 1.0 uF 3000 VDC 10% RoHS: Compliant | 40 |
|
$11.0200 / $16.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 | 0 |
|
$20.2900 | Buy Now |
DISTI #
SNMPW041008J1AKS00
|
Avnet Abacus | Snubber MKP 1.0 F 3000 VDC 33x48x56 PCM 48.5 Version A1 10% Bulk - Standard Standard (Alt: SNMPW041008J1AKS00) RoHS: Compliant Min Qty: 96 Package Multiple: 48 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for SNMPW041008J1AKS00
SNMPW041008J1AKS00 CAD Models
SNMPW041008J1AKS00 Part Data Attributes:
|
SNMPW041008J1AKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPW041008J1AKS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 48 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | Tray | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 33 mm |