Part Details for SNP16GHS0C2 by HellermannTyton
Overview of SNP16GHS0C2 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNP16GHS0C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3024
|
Newark | Snapper Hose Clamp, Polyamide 6.6, Black, 20Mm, Pk100, Cable Clamp/Clip Type:Snapper Hose Clamp, Internal Diameter:20Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Glass Filled, Cable Clamp/Clip Colour:Black, Height:-Rohs Compliant: Yes |Hellermanntyton SNP16GHS0C2 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$65.8300 / $99.2500 | Buy Now |
DISTI #
1436-1363-ND
|
DigiKey | CBL CLIP HOSE BLACK Min Qty: 100 Lead time: 2 Weeks Container: Bag |
300 In Stock |
|
$0.5079 / $0.6347 | Buy Now |
DISTI #
329-SNP16GHS0C2
|
Mouser Electronics | Conduit Fittings & Accessories SNP-16 HOSE CLAMP BLK HEAT RoHS: Compliant | 0 |
|
$0.6140 / $0.6290 | Order Now |
DISTI #
71381568
|
RS | Snapper Hose Clamp, Black, Polyamide, SNP Series | HellermannTyton SNP16GHS0C2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.1500 | RFQ |
|
Onlinecomponents.com | Snapper Hose Clamp - 0.75" - 0.85" Bundle Diameter - PA66GF13 - Black - 100/pkg RoHS: Compliant | 0 |
|
$0.7330 / $0.9520 | Buy Now |
DISTI #
SNP16GHS0C2
|
TTI | Conduit Fittings & Accessories SNP-16 HOSE CLAMP BLK HEAT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.6110 / $0.6740 | Buy Now |
DISTI #
000000000001432891
|
Sager | Conduit Fittings & Accessories SNP-16 HOSE CLAMP BLK HEAT Min Qty: 100 | 0 |
|
$0.9775 / $1.2800 | Buy Now |