There are no models available for this part yet.
Overview of SNP16GHS0M4 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SNP16GHS0M4 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75Y3025
|
Newark | Snapper Hose Clamp, .75" .85" Bundle Diameter, Pa66Gf13, Black, 1000/Pkg |Hellermanntyton SNP16GHS0M4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$668.8700 / $821.4900 | Buy Now | |
DISTI #
1436-1172-ND
|
DigiKey | CBL CLIP HOSE BLACK Min Qty: 1000 Lead time: 2 Weeks Container: Bag |
3000 In Stock |
|
$0.5843 / $0.7326 | Buy Now | |
DISTI #
329-SNP16GHS0M4
|
Mouser Electronics | Conduit Fittings & Accessories SNP-16 HOSE CLAMP BLK HS RoHS: Compliant | 190 |
|
$0.5840 / $0.8900 | Buy Now | |
DISTI #
71381569
|
RS | Snapper Hose Clamp, Black, Polyamide, SNP Series | HellermannTyton SNP16GHS0M4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 163 |
|
$0.6700 / $0.7400 | Buy Now | |
Onlinecomponents.com | Snapper Hose Clamp - 0.75 - 0.85" Bundle Diameter - PA66GF13 - Black - 1000/pkg RoHS: Compliant | 0 |
|
$0.6910 / $1.0070 | Buy Now | ||
DISTI #
SNP16GHS0M4
|
TTI | Conduit Fittings & Accessories SNP-16 HOSE CLAMP BLK HS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.4660 / $0.7000 | Buy Now | |
DISTI #
000000000001432892
|
Sager | Conduit Fittings & Accessories SNP-16 HOSE CLAMP BLK HS Min Qty: 1000 | 0 |
|
$0.8795 / $0.9554 | Buy Now |