Part Details for SNP18AGHS0C2 by HellermannTyton
Overview of SNP18AGHS0C2 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNP18AGHS0C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SNP18AGHS0C2-ND
|
DigiKey | CBL CLIP HOSE BLACK Min Qty: 100 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1413 | Buy Now |
DISTI #
3937-SNP18AGHS0C2-ND
|
DigiKey | CBL CLIP HOSE BLACK Min Qty: 100 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
329-SNP18AGHS0C2
|
Mouser Electronics | Conduit Fittings & Accessories SNP18A BLK HS SNAPPER RoHS: Compliant | 0 |
|
$0.9520 / $1.0700 | Order Now |
DISTI #
71381572
|
RS | Snapper Hose Clamp, Black, Polyamide, SNP Series | HellermannTyton SNP18AGHS0C2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 / $1.2400 | RFQ |
|
Onlinecomponents.com | Snapper Hose Clamp - 0.78" - 0.93" Bundle Diameter - PA66GF13 - Black - 100/pkg RoHS: Compliant | 0 |
|
$0.7790 / $0.9710 | Buy Now |
DISTI #
SNP18AGHS0C2
|
TTI | Conduit Fittings & Accessories SNP18A BLK HS SNAPPER RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.8100 / $1.0600 | Buy Now |
DISTI #
000000000002291445
|
Sager | Conduit Fittings & Accessories SNP18A BLK HS SNAPPER Min Qty: 100 | 0 |
|
$1.0500 / $1.3800 | Buy Now |