Part Details for SNP1GHS0C2 by HellermannTyton
Overview of SNP1GHS0C2 by HellermannTyton
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNP1GHS0C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3010
|
Newark | Snapper Hose Clamp, Polyamide 6.6, Black, 6Mm, Pk100, Cable Clamp/Clip Type:Snapper Hose Clamp, Internal Diameter:6Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Glass Filled, Cable Clamp/Clip Colour:Black, Height:- Rohs Compliant: Yes |Hellermanntyton SNP1GHS0C2 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$27.6800 / $43.8300 | Buy Now |
DISTI #
1436-1327-ND
|
DigiKey | CBL CLIP HOSE BLACK Min Qty: 100 Lead time: 2 Weeks Container: Bag |
105 In Stock |
|
$0.3048 / $0.5193 | Buy Now |
DISTI #
329-SNP1GHS0C2
|
Mouser Electronics | Conduit Fittings & Accessories SNP-1 HOSE CLAMP BLK HEAT RoHS: Compliant | 0 |
|
$0.3040 / $0.4740 | Order Now |
DISTI #
70717866
|
RS | SNAPPER HOSE CLAMP Min BUN. DIA .233FT, MAX. BUN. DIA .262 Ft, PA66GF13, BLAC | HellermannTyton SNP1GHS0C2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4510 / $0.4930 | RFQ |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
TYTSNP1GHS0C2
|
Heilind Electronics | Americas - 847 in Stock |
|
$0.4278 / $0.5472 | Buy Now | |
|
Onlinecomponents.com | Snapper Hose Clamp - 0.24 - 0.26" Bundle Diameter - PA66GF13 - Black - 100/pkg RoHS: Compliant | 0 |
|
$0.3167 / $0.4634 | Buy Now |
DISTI #
SNP1GHS0C2
|
TTI | Conduit Fittings & Accessories SNP-1 HOSE CLAMP BLK HEAT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.3670 / $0.5190 | Buy Now |
DISTI #
TYTSNP1GHS0C2
|
Interstate Connecting Components | 282 |
|
Buy Now | ||
DISTI #
000000000001432901
|
Sager | Conduit Fittings & Accessories SNP-1 HOSE CLAMP BLK HEAT Min Qty: 100 | 0 |
|
$0.4109 / $0.5392 | Buy Now |