There are no models available for this part yet.
Overview of SNP428 by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SNP428 by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64F378
|
Newark | Transducer, Piezo, 2.9Khz, 76Dba, 28Vdc, Supply Voltage Min:4V, Tones:Continuous, Sound Level (Spl):76Dba, Resonant Frequency:2.9Khz, Product Range:-, Colour:Black, External Diameter:41.66Mm, External Height:21.51Mm Rohs Compliant: No |Mallory SNP428 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$12.0600 | Buy Now | |
DISTI #
458-1042-ND
|
DigiKey | BUZZER PIEZO 41.66MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
46 In Stock |
|
$13.3105 / $20.3300 | Buy Now | |
DISTI #
539-SNP428
|
Mouser Electronics | Piezo Buzzers & Audio Indicators MED CONT 4-28V RoHS: Not Compliant | 26 |
|
$16.4900 / $20.1300 | Buy Now | |
DISTI #
71189481
|
RS | ALARM, CONTINUOUS TONE, 4-28 VDC, 64-76 DB, 2.9 KHZ, PANEL- SNAP IN | Mallory Sonalert SNP428 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 99 |
|
$19.3000 / $22.7100 | Buy Now | |
Future Electronics | SNP Series 83 dB 4 - 28 V 16 mA 2900 Hz Panel Mount Audio Device RoHS: Not Compliant pbFree: No Min Qty: 8 Package Multiple: 1 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$29.2900 / $30.7500 | Buy Now | ||
Onlinecomponents.com | Audio 4VDC 28VDC 16mA 64dBA 2400Hz to 3400Hz Solder Lug Panel Mount | 352 Factory Stock |
|
$17.4700 / $21.4500 | Buy Now | ||
Bristol Electronics | 1 |
|
RFQ | ||||
DISTI #
000000000000036349
|
Sager | Piezo Buzzers & Audio Indicators MED CONT 4-28V Min Qty: 1 | 0 |
|
$20.1800 / $28.8100 | Buy Now | |
Velocity Electronics | Our Stock | 30 |
|
RFQ | |||
Master Electronics | Audio 4VDC 28VDC 16mA 64dBA 2400Hz to 3400Hz Solder Lug Panel Mount | 352 Factory Stock |
|
$17.4700 / $21.4500 | Buy Now |
CAD Models for SNP428 by Mallory Sonalert Products Inc
Part Data Attributes for SNP428 by Mallory Sonalert Products Inc
SNP428
Mallory Sonalert Products Inc
|
|
---|---|
Samacsys Manufacturer
|
Mallory Sonalert
|
Want to compare parts?
-
SNP428Mallory Sonalert Products IncVS
-