Part Details for SNP610C2 by HellermannTyton
Overview of SNP610C2 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNP610C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3083
|
Newark | Snapper Hose Clamp, Polyacetal, White, 13.03Mm, Pk100, Cable Clamp/Clip Type:Snapper Hose Clamp, Internal Diameter:13.03Mm, Cable Clamp/Clip Material:Polyacetal, Cable Clamp/Clip Colour:White, External Length:-, Height:- Rohs Compliant: Yes |Hellermanntyton SNP610C2 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 5 |
|
$32.8900 / $41.5200 | Buy Now |
DISTI #
1436-1333-ND
|
DigiKey | CBL CLIP HOSE WHITE Min Qty: 100 Lead time: 2 Weeks Container: Bag |
100 In Stock |
|
$0.3568 / $0.5901 | Buy Now |
DISTI #
329-SNP610C2
|
Mouser Electronics | Conduit Fittings & Accessories SNP-6 HOSE CLAMP WHTT RoHS: Compliant | 0 |
|
$0.3570 / $0.5160 | Order Now |
DISTI #
70346114
|
RS | Snapper Hose Clamp, .45"-.51" Bundle Diameter, POM, White | HellermannTyton SNP610C2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5210 / $0.6020 | RFQ |
|
Onlinecomponents.com | Cable Management, Clamp Polyacetal White Snap In 13mm Bag Automotive RoHS: Compliant |
1102 In Stock |
|
$0.3580 / $0.5118 | Buy Now |
DISTI #
SNP610C2
|
TTI | Conduit Fittings & Accessories SNP-6 HOSE CLAMP WHTT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$0.3770 / $0.5220 | Buy Now |
DISTI #
000000000001432950
|
Sager | Conduit Fittings & Accessories SNP-6 HOSE CLAMP WHTT Min Qty: 100 | 0 |
|
$0.4882 / $0.6406 | Buy Now |
DISTI #
2525595
|
element14 Asia-Pacific | SNAPPER HOSE CLAMP, POLYACETAL, WHITE, 13.03MM, PK100 RoHS: Compliant Min Qty: 1 Container: Pack | 5 |
|
$62.0725 / $64.6558 | Buy Now |
DISTI #
2525595
|
Farnell | SNAPPER HOSE CLAMP, POLYACETAL, WHITE, 13.03MM, PK100 RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Pack | 5 |
|
$35.7695 / $56.6195 | Buy Now |
|
Master Electronics | Cable Management, Clamp Polyacetal White Snap In 13mm Bag Automotive RoHS: Compliant |
1102 In Stock |
|
$0.3580 / $0.5118 | Buy Now |
Part Details for SNP610C2
SNP610C2 CAD Models
SNP610C2 Part Data Attributes
|
SNP610C2
HellermannTyton
Buy Now
|
Compare Parts:
SNP610C2
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |