Part Details for SNP8010C2 by HellermannTyton
Overview of SNP8010C2 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNP8010C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3098
|
Newark | Snapper Hose Clamp, 3.13" 3.48" Bundle Diameter, Pom, White, 100/Pkg |Hellermanntyton SNP8010C2 Min Qty: 28 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$226.0200 / $245.6100 | Buy Now |
DISTI #
SNP8010C2-ND
|
DigiKey | CBL CLIP HOSE WHITE Min Qty: 2800 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9519 | Buy Now |
DISTI #
71381632
|
RS | Snapper Hose Clamp, 3.13"3.48" Bundle Dia, POM, White | HellermannTyton SNP8010C2 RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9500 | RFQ |
DISTI #
000000000001432961
|
Sager | Conduit Fittings & Accessories SNP-80 HOSE CLAMP WHTT | 0 |
|
Buy Now |