Part Details for SNPM-P-TP-GN (ALTERNATE: 50002400E) by ITT Interconnect Solutions
Overview of SNPM-P-TP-GN (ALTERNATE: 50002400E) by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNPM-P-TP-GN (ALTERNATE: 50002400E)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70524921
|
RS | IP67 Green Panel Mount 1P Mains Connector Plug, Rated At 250A, 1000 V ac | ITT Cannon SNPM-P-TP-GN RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$70.8900 / $88.6200 | RFQ |