Part Details for SNRVB140SFT1G by onsemi
Overview of SNRVB140SFT1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNRVB140SFT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SNRVB140SFT1G
|
Avnet Asia | Schottky Rectifier, 40 V, 1 A, Single, SOD-123FL, 2 Pins, 550 mV (Alt: SNRVB140SFT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SNRVB140SFT1G
|
EBV Elektronik | (Alt: SNRVB140SFT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for SNRVB140SFT1G
SNRVB140SFT1G CAD Models
SNRVB140SFT1G Part Data Attributes:
|
SNRVB140SFT1G
onsemi
Buy Now
|
Compare Parts:
SNRVB140SFT1G
onsemi
|
Samacsys Manufacturer | onsemi |