Part Details for SNS1-C by Panduit Corp
Overview of SNS1-C by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNS1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C5823
|
Newark | Snap-Clip Fastener No Screw, 1"w Duct Rohs Compliant: Yes |Panduit SNS1-C Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$139.4900 / $172.8300 | Buy Now |
DISTI #
298-23512-ND
|
DigiKey | FASTENER S CLIP NO SCREW 1"W Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
100 In Stock |
|
$1.0966 / $1.2500 | Buy Now |
DISTI #
SNS1-C
|
Avnet Americas | Cable Accessories Snap Clip Mounting Bracket Steel Nickel - Bulk (Alt: SNS1-C) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0264 | Buy Now |
DISTI #
644-SNS1-C
|
Mouser Electronics | Wire Ducting & Raceways Snap-Clip Fastener No Screw 1W Duct RoHS: Compliant | 0 |
|
$1.0900 / $1.2500 | Order Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
DISTI #
PANSNS1-C
|
Heilind Electronics | Snap-Clip Fastener No Screw, 1W Duct | Americas - 0 in Stock |
|
$1.3708 / $1.7546 | Buy Now |
|
Onlinecomponents.com | Panduct® snap-clip mounting bracket - type NE wiring duct, #6-32 x 1/4 (user supplied) screw required, 1.00" duct width, spring steel, metallic, 100 pc. package quantity. RoHS: Compliant | 0 |
|
$1.1700 / $1.3600 | Buy Now |
DISTI #
000000000000633863
|
Sager | Wire Ducting & Raceways Snap-Clip Fastener No Screw 1W Duct Min Qty: 1 | 0 |
|
$1.0800 / $1.4200 | Buy Now |
Part Details for SNS1-C
SNS1-C CAD Models
SNS1-C Part Data Attributes:
|
SNS1-C
Panduit Corp
Buy Now
|
Compare Parts:
SNS1-C
Panduit Corp
|
Samacsys Manufacturer | Panduit |