Part Details for SNS1P59QSBNC by Belden Inc
Overview of SNS1P59QSBNC by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNS1P59QSBNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
566-SNS1P59QSBNC
|
Mouser Electronics | RF Connectors / Coaxial Connectors RG59 QUAD SHIELD BNC COMP CONN RoHS: Compliant | 45 |
|
$10.8700 / $16.4900 | Buy Now |
|
Onlinecomponents.com | Conn BNC 500MHz to 1000MHz 75Ohm ST Cable Mount Silver RoHS: Compliant |
60 In Stock |
|
$10.3200 / $14.8500 | Buy Now |
DISTI #
51573875
|
Verical | Conn BNC 500MHz to 1000MHz 75Ohm ST Cable Mount Silver RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 1812 | Americas - 60 |
|
$12.5091 / $19.1366 | Buy Now |
|
Master Electronics | Conn BNC 500MHz to 1000MHz 75Ohm ST Cable Mount Silver RoHS: Compliant |
60 In Stock |
|
$10.3200 / $14.8500 | Buy Now |