Part Details for SNS1P6QS by Belden Inc
Overview of SNS1P6QS by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SNS1P6QS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CONNECTOR, SNAP AND SEAL, ONE-PIECE, VIOLET RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | RF CONNECTOR | 30 |
|
$1.0800 / $1.8000 | Buy Now |
Part Details for SNS1P6QS
SNS1P6QS CAD Models
SNS1P6QS Part Data Attributes
|
SNS1P6QS
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
SNS1P6QS
Belden Inc
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF F CONNECTOR | |
Coupling Type | THREADED | |
Insertion Loss | 0.18 dB | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | -1.09 |