Part Details for SNT-100-BK-T-H by Samtec Inc
Overview of SNT-100-BK-T-H by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SNT-100-BK-T-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H6926
|
Newark | Shunt, 2.54Mm, Black, Accessory Type:Jumper, For Use With:Tsw, Mtsw, Tlw, Dw, Ew, Zw, Hw, & Tsm Series Headers, No. Of Positions:-, Pitch Spacing:2.54Mm, Product Range:Snt Series, Contact Material:Phosphor Bronze, Gender:Header Rohs Compliant: Yes |Samtec SNT-100-BK-T-H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4251 |
|
$0.0870 / $0.2290 | Buy Now |
DISTI #
SAM8972-ND
|
DigiKey | CONN SHUNT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
13248 In Stock |
|
$0.1125 / $0.2200 | Buy Now |
DISTI #
SNT-100-BK-T-H
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST - Bulk (Alt: SNT-100-BK-T-H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 321575 Factory Stock |
|
$0.0900 / $0.2200 | Buy Now |
DISTI #
95H6926
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST - Bulk (Alt: 95H6926) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 4251 Partner Stock |
|
RFQ | |
DISTI #
200-SNT100BKTH
|
Mouser Electronics | Headers & Wire Housings .100" Shunt RoHS: Compliant | 16123 |
|
$0.0700 / $0.2200 | Buy Now |
DISTI #
V36:1790_07464564
|
Arrow Electronics | Conn Shunt F 2 POS 2.54mm ST Bulk Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2339 | Americas - 6727 |
|
$0.1400 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Jumper (Busbar)- Shunt - Jumper - TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers - 2.54 mm. RoHS: Compliant |
37134 In Stock |
|
$0.0700 / $0.2200 | Buy Now |
DISTI #
60608682
|
Verical | Conn Shunt F 2 POS 2.54mm ST Bulk Min Qty: 358 Package Multiple: 1 Date Code: 2048 | Americas - 36052 |
|
$0.1082 / $0.1872 | Buy Now |
DISTI #
71263312
|
Verical | Conn Shunt F 2 POS 2.54mm ST Bulk Min Qty: 54 Package Multiple: 1 Date Code: 2339 | Americas - 6727 |
|
$0.1400 / $0.1700 | Buy Now |
|
Bristol Electronics | 238 |
|
RFQ |
Part Details for SNT-100-BK-T-H
SNT-100-BK-T-H CAD Models
SNT-100-BK-T-H Part Data Attributes
|
SNT-100-BK-T-H
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SNT-100-BK-T-H
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.55 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Insertion Force-Max | 8.896 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | .5282 N |
Alternate Parts for SNT-100-BK-T-H
This table gives cross-reference parts and alternative options found for SNT-100-BK-T-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNT-100-BK-T-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNT-100-RD-T | Interconnection Device, ROHS COMPLIANT | Samtec Inc | SNT-100-BK-T-H vs SNT-100-RD-T |
1-382811-6 | SHUNT,ECON,PHBR 15AU,BLACK L/P | TE Connectivity | SNT-100-BK-T-H vs 1-382811-6 |
SNT-100-BL-T | Interconnection Device, ROHS COMPLIANT | Samtec Inc | SNT-100-BK-T-H vs SNT-100-BL-T |
1-382811-8 | SHUNT,ECON,PHBR 5AU, BLACK L/P | TE Connectivity | SNT-100-BK-T-H vs 1-382811-8 |
382811-5 | SHUNT, ECON, PHBRSN, BLACK | TE Connectivity | SNT-100-BK-T-H vs 382811-5 |
2-382811-0 | ECONOMY SHUNT, 30 AU BLACK | TE Connectivity | SNT-100-BK-T-H vs 2-382811-0 |