Part Details for SO-0375-06-03-02-L by Samtec Inc
Overview of SO-0375-06-03-02-L by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0375GK-8EU-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0375GC-UBT-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
SiT8009BCB83-33E-125.003750 | SiTime | 115 to 137 MHz, Low Power Oscillator |
Price & Stock for SO-0375-06-03-02-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SO-0375-06-03-02-L-ND
|
DigiKey | PRECISION BOARD STACKING STANDOF Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3100 | Buy Now |
DISTI #
SO-0375-06-03-02-L
|
Avnet Americas | Standoff for 3.75mm Precision Board Stacking Connectors Male/Male Thread Stainless Steel Bag - Bag (Alt: SO-0375-06-03-02-L) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$2.1200 / $4.3100 | Buy Now |
DISTI #
SO-0375-06-03-02-L
|
Avnet Americas | Standoff for 3.75mm Precision Board Stacking Connectors Male/Male Thread Stainless Steel Bag - Bulk (Alt: SO-0375-06-03-02-L) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-SO0375060302L
|
Mouser Electronics | Standoffs & Spacers SureWare Precision Board Stacking Standoff RoHS: Compliant | 0 |
|
$1.5900 / $4.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6900 / $4.0000 | Buy Now |
DISTI #
000000000005502998
|
Sager | Standoffs & Spacers Precision Board Stacking Standoff Min Qty: 1 | 0 |
|
$1.9400 / $4.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6900 / $4.0000 | Buy Now |
DISTI #
5cd91be6cd7c1c4c38745414
|
Samtec | SureWare™ Precision Board Stacking Standoff RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$1.2400 / $4.3100 | Buy Now |