There are no models available for this part yet.
Overview of SO-1415-03-01-01-L by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPS3314-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS4414-155MLB | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Price & Stock for SO-1415-03-01-01-L by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SO-1415-03-01-01-L-ND
|
DigiKey | PRECISION BOARD STACKING STANDOF Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8600 | Buy Now | |
DISTI #
SO-1415-03-01-01-L
|
Avnet Americas | BOARD TO BOARD STANDOFF - Bag (Alt: SO-1415-03-01-01-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$1.9000 / $3.8600 | Buy Now | |
DISTI #
SO-1415-03-01-01-L
|
Avnet Americas | Stand-Off For Use With Precision Board Stacking Connectors Male/Male Thread Aluminum Bag - Bag (Alt: SO-1415-03-01-01-L) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$1.8100 / $3.6700 | Buy Now | |
DISTI #
200-SO1415030101L
|
Mouser Electronics | Standoffs & Spacers SureWare Precision Board Stacking Standoff RoHS: Compliant | 0 |
|
$1.4300 / $3.8600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5000 / $3.6000 | Buy Now | ||
DISTI #
000000000003242925
|
Sager | Standoffs & Spacers Precision Board Stacking Standoff Min Qty: 1 | 0 |
|
$1.7400 / $3.8600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.5000 / $3.6000 | Buy Now | ||
DISTI #
5cd91c3ecd7c1c4c3874b541
|
Samtec | SureWare™ Precision Board Stacking Standoff RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$1.1090 / $3.8620 | Buy Now |