There are no models available for this part yet.
Overview of SO-2015-03-02-01-N by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash | |
FL2015-4LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
FL2015-9LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT |
Price & Stock for SO-2015-03-02-01-N by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SO-2015-03-02-01-N
|
Avnet Americas | BOARD TO BOARD STANDOFF - Bulk (Alt: SO-2015-03-02-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3900 / $3.5400 | Buy Now | ||
DISTI #
000000000003534752
|
Sager | Standoffs & Spacers | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.3900 / $3.5400 | Buy Now |