There are no models available for this part yet.
Overview of SO-3015-03-02-01 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3015A/B | Rochester Electronics | CA3015A - Operational Amplifier; General Purpose | |
LPD3015-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPD3015-182MLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for SO-3015-03-02-01 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SO-3015-03-02-01-ND
|
DigiKey | PRECISION BOARD STACKING STANDOF Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6500 | Buy Now | |
DISTI #
SO-3015-03-02-01
|
Avnet Americas | Standoff for 3.015mm Precision Board Stacking Connectors Male/Female Thread Aluminum Bag - Bag (Alt: SO-3015-03-02-01) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$2.3300 / $3.6500 | Buy Now | |
DISTI #
200-SO3015030201
|
Mouser Electronics | Standoffs & Spacers SureWare Precision Board Stacking Standoff RoHS: Compliant | 0 |
|
$1.3400 / $3.6500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $4.3700 | Buy Now | ||
DISTI #
000000000003873152
|
Sager | Standoffs & Spacers Precision Board Stacking Standoff Min Qty: 1 | 0 |
|
$2.1300 / $3.6500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.4600 / $4.3700 | Buy Now | ||
DISTI #
5cd91befcd7c1c4c38745df9
|
Samtec | SureWare™ Precision Board Stacking Standoff RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$1.3370 / $3.6490 | Buy Now |