Part Details for SO469020 by celduc relais
Overview of SO469020 by celduc relais
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SO469020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SO469020-ND
|
DigiKey | SSR RELAY SPST-NO 125A 200-480V Min Qty: 2 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$300.5400 | Buy Now |
|
Onlinecomponents.com | SSR 125A - 400VAC - Control 0-10V Analog RoHS: Compliant | 7 Factory Stock |
|
$207.0100 / $222.3400 | Buy Now |
DISTI #
SO469020
|
TME | Relay: solid state, Ucntrl: 0÷10VDC, 125A, 200÷480VAC, SO4, 1-phase Min Qty: 1 | 0 |
|
$213.9900 / $285.3200 | RFQ |
|
Master Electronics | SSR 125A - 400VAC - Control 0-10V Analog RoHS: Compliant | 7 Factory Stock |
|
$207.0100 / $222.3400 | Buy Now |