Part Details for SOC-ST-M1-09-10PK by L-com Inc
Overview of SOC-ST-M1-09-10PK by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOC-ST-M1-09-10PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK1368
|
Newark | Splice-On Connector Kit, St Multimode Om1 Rohs Compliant: Yes |L-Com SOC-ST-M1-09-10PK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$130.9900 | Buy Now |
DISTI #
5073-SOC-ST-M1-09-10PK-ND
|
DigiKey | SPLICE-ON CONNECTOR KIT, ST MULT Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$120.4940 / $129.2300 | Buy Now |
DISTI #
73612746
|
RS | Splice-on connector kitST Multimode OM1 0.9mmwith 10-piece connectors- | L-com SOC-ST-M1-09-10PK Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$130.9900 | RFQ |
|
Onlinecomponents.com | Splice-on connector kit, ST Multimode OM1 | 0 |
|
$113.2300 / $142.0800 | Buy Now |
DISTI #
77749268
|
Verical | SOC-ST-M1-09-10PK Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$104.7920 / $130.9900 | Buy Now |
DISTI #
4215279
|
element14 Asia-Pacific | SPLICE-ON CONN KIT, ST, MM, 0.9MM, OM1 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$255.2980 / $340.3554 | Buy Now |
DISTI #
4215279
|
Farnell | SPLICE-ON CONN KIT, ST, MM, 0.9MM, OM1 RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$245.1344 / $264.8944 | Buy Now |
DISTI #
SOC-ST-M1-09-10PK
|
L-com US | L-com's SOC-ST-M1-09-10PK is a Splice-On Connector Kit. It is a ST Multimode OM1 connector. This connector is designed for use with 0.9mm jacketed fiber. It features field quick installation and better performing links with less down time. There are 10 connectors in one package. L-com's SOC-ST-M1-09-10PK is one of thousands of fiber optic products in-stock and ready to ship. Min Qty: 1 Package Multiple: 1 | 9 |
|
$104.7900 / $130.9900 | Buy Now |