Part Details for SOF-15129 by Richco
Overview of SOF-15129 by Richco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68015-129HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 29 Positions, 2.54 mm (0.100in) Pitch. | |
51915-129LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8P 12S 3ACP Right Angle Receptacle, Solder To Board |
Price & Stock for SOF-15129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPACER, 0.28INCH LG, NEOPRENE | 294 |
|
$0.4833 / $1.0356 | Buy Now |