Part Details for SOF-232HNT by Mitsumi Electric Co Ltd
Overview of SOF-232HNT by Mitsumi Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SOF-232HNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK5752
|
Newark | Tactile Switch, 0.05A, 12Vdc, Smd, 1.6N, Product Range:Sof Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:1.6N, Contact Rating:50Ma At 12Vdc, Ip Rating:- |Mitsumi SOF-232HNT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.2910 | Buy Now |
|
Onlinecomponents.com | Tactile Switch, SPST-NO, 0.05A 12V RoHS: Compliant | 0 |
|
$0.2510 / $0.2940 | Buy Now |
Part Details for SOF-232HNT
SOF-232HNT CAD Models
SOF-232HNT Part Data Attributes
|
SOF-232HNT
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SOF-232HNT
Mitsumi Electric Co Ltd
Pushbutton Switch, SPST, Momentary-tactile, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 2.9 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 3.3 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Force-Max | 1.6 N | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |