Part Details for SOGC1601-222G by Vishay Dale
Overview of SOGC1601-222G by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOGC1601-222G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ARRAY/NETWORK RESISTOR, BUSSED, METAL GLAZE/THICK FILM, 1.6W, 2200OHM, 50V, 2% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 4429 | 10 |
|
$0.6000 / $0.7200 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, BUSSED, METAL GLAZE/THICK FILM, 1.6W, 2200OHM, 50V, 2% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 4429 | 790 |
|
$0.4800 / $1.2000 | Buy Now |