There are no models available for this part yet.
Overview of SOGC1601-223J by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP223J | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 600 V/0.09 A, 5000 Vrms, DIP4 | |
GCM32E5C3A223JX0AL | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A223JX0AK | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for SOGC1601-223J by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | ARRAY/NETWORK RESISTOR, BUSSED, METAL GLAZE/THICK FILM, 0.1W, 22000OHM, 50V, 5% +/-TOL, -100,100PPM/CEL, 4429 | 126 |
|
$0.3500 / $0.7500 | Buy Now |