There are no models available for this part yet.
Overview of SOGC1601-271GD02 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SOGC1601-271GD02 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | ARRAY/NETWORK RESISTOR, BUSSED, METAL GLAZE/THICK FILM, 0.1W, 270OHM, 50V, 2% +/-TOL, -100,100PPM/CEL, 4429 | 92 |
|
$1.5000 / $2.5000 | Buy Now | ||
Quest Components | ARRAY/NETWORK RESISTOR, BUSSED, METAL GLAZE/THICK FILM, 0.1W, 270OHM, 50V, 2% +/-TOL, -100,100PPM/CEL, 4429 (Also Known As: SOGC1601271GD02) | 92 |
|
$1.5000 / $2.5000 | Buy Now |