SOGC1601180RGEJ
Description: Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.6W, 180ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2944, DIP

Overview of SOGC1601180RGEJ by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

Price & Stock for SOGC1601180RGEJ by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # SOGC1601180RGEJ
Avnet Americas SOGC-1601 180 2% EJ e1 - Rail/Tube (Alt: SOGC1601180RGEJ) RoHS: Compliant Min Qty: 1508 Package Multiple: 52 Lead time: 9 Weeks, 0 Days Container: Tube 0
  • 1,508 $2.4534
  • 1,612 $2.4186
  • 3,120 $2.3664
  • 7,540 $2.3142
  • 15,080 $2.2620
  • 75,400 $2.2272
  • 150,800 $2.1750
$2.1750 / $2.4534 Buy Now

CAD Models for SOGC1601180RGEJ by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SOGC1601180RGEJ by Vishay Intertechnologies

SOGC1601180RGEJ
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DIP
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks
Construction
Molded Case
Element Power Dissipation
0.1 W
First Element Resistance
180 Ω
JESD-609 Code
e8
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Elements
15
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.54 mm
Package Length
7.49 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SOIC
Package Width
11.18 mm
Packing Method
TUBE
Rated Power Dissipation (P)
1.6 W
Rated Temperature
70 °C
Resistance
180 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
180 Ω
Size Code
2944
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6)
Terminal Shape
GULL WING
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. SOGC1601180RGEJ
    Vishay Intertechnologies
    Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.6W, 180ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2944, DIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SOGC1601180RGEJ by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SOGC1601180RGEJ by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SOGC1601180RGEJ would you like to use for your alert(s)?
  • Please alert me when SOGC1601180RGEJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SOGC1601180RGEJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SOGC1601180RGEJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SOGC1601180RGEJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SOGC1601180RGEJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SOGC1601180RGEJ by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: